Location: 
All Products

Shurite 8108Z

Shurite - 8108Z - DC Voltmeter;  5%;  0 to 15 VDC;  2.53 in.L x 1.99 in. W x 2.31 in. H;  2.5 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Shurite DC Voltmeter; 5%; 0 to 15 VDC; 2.53 in.L x 1.99 in. W x 2.31 in. H; 2.5 in.
Mfr. Part#:
8108Z

Allied Stock#: 70136690
 

Resources

View 8108Z Datasheet Datasheet

View More from Shurite >>
Pricing (USD) & Availability
Standard Pricing
$19.81 (Each)
1$19.810
15$18.270
25$16.810
50$15.850
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.05 %
Brand/Series: 850 Series
Cut Out, Panel: 2.06"Dia. (Standard), 2.2×1.34" (Behind the Panel)
Dimensions: 2.53" L x 1.99" W x 2.31" H
Dimensions, Cutout, Inches: 34 x 55.8 (Behind the Panel), 52.39 Dia. mm
Display Type: Analog
Function: Voltmeter
Length, Scale: 2.5 in.
Material, Casing: Polystyrene
Measuring Range: 0 to 15 VDC
Primary Type: Electronic
Range, Measurement: 0 to 15 VDC
Type: Electronic
Voltage Range: 0 to 15 VDC

Overview

Round Barrel DC Voltmeter, 5% Accuracy, Polystyrene Casing Material

750 and 850 Series
A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.

A 5% accuracy meter available in front or behind the panel mount. These contain an inherently rugged pivot and jewel moving magnet construction. The 850 model represents an approximate 2.5" square meter, while the 750 is larger with a 3.5" W x 3.0" H face. Both Models have a 2" barrel and zero adjust feature. These meters are available measuring voltage, current and frequency. To order behind the panel meters, add the suffix "BP" to the part number.
2.5 in. polystyrene cases with metal scales, white field, printed black, age and moisture resistant, install in front.