Location: 
All Products

Shurite 3305

Shurite - 3305 - DC Milliammeter;  DC Milliammeter Meter Type;  0 to 25 mA;  5%;  1.5 in.;  0.104 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Shurite DC Milliammeter; DC Milliammeter Meter Type; 0 to 25 mA; 5%; 1.5 in.; 0.104 in.
Mfr. Part#:
3305

Allied Stock#: 70136654
 

Resources

View 3305 Datasheet Datasheet

View More from Shurite >>
Pricing (USD) & Availability
Standard Pricing
$20.98 (Each)
1$20.980
25$19.220
50$17.580
100$16.490
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.05 %
Brand/Series: 350 Series
Cut Out, Panel: 1.656×0.531 "
Diameter, Mounting Hole: 0.104 in.
Dimensions: 2.375" L x 0.875" H
Dimensions, Cutout, Inches: 0.531 x 1.656 in.
Display Type: Analog
Function: Ammeter
Material, Casing: Polystyrene
Measuring Range: 0 to 25 mA dc
Meter Type: DC Milliammeter
Primary Type: Electronic
Range, Measurement: 0 to 25 mADC
Size: 1.5 in.
Type: Electromechanical

Overview

350 Series Edgewise Meter

A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.
The Model 350 meter is a 1.5" edgewise moving magnet meter with a polystyrene case and metal scales. Installation may be in front or behind the panel. This model is a 5% accuracy meter with the capability of measuring either voltage or current. VU configurations are also available.
1.5 Inches edgewise, polystyrene cases with metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.