Setra Systems Inc. ASM1150PC111M03A01
Press Transducer,150 PSI Cmpnd,4-20mA,1/8" NPT Male,3' Cable,High Overpressure
Mfr. Part #: ASM1150PC111M03A01 / RS Stock #: 70752494
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$844.67
3
$805.80
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
150 psi
Measurement Units
psi
Output
4-20 mA
Overview
Setra’s Model ASM is the highest accuracy transducer for measuring gauge, absolute, compound and vacuum pressure in the AccuSense™ product line. Its ±0.05% FS accuracy is calibrated using the "End Point Method", which improves linearity when compared to competitive transducers which use the "Best Fit Straight Line Method" of calibration. The ASM’s calibration is tamper proof by utilizing a SecureCal™
calibration key, which eliminates inadvertent adjustments, while allowing authorized users to adjust the sensor’s calibration coefficients for a true sensor calibration. The design of the ASM offers class leading overpressure capability and multiple pressure and electrical fittings for a wide range of applications.
Features
High Accuracy: ±0.07% FS
End Point Method Linearity
High Overpressure Capability: >100X Range
Low Thermal Error
Excellent Stability: <0.15% FS/YR
Calibrate Using SecureCal™ Calibration Key
High Line Pressure Capability
Unidirectional & Bidirectional Models Available
calibration key, which eliminates inadvertent adjustments, while allowing authorized users to adjust the sensor’s calibration coefficients for a true sensor calibration. The design of the ASM offers class leading overpressure capability and multiple pressure and electrical fittings for a wide range of applications.
Features