Setra Systems Inc. 2091050PC1M11A1
Pressure Transducer, -14.7-50 PSIG, 1/8" NPT Male, 4-20 mA, 1/2" Conduit
Mfr. Part #: 2091050PC1M11A1 / RS Stock #: 70755367
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$243.05
3
$231.88
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
-14.7 to 50 psi
Measurement Units
psi
Output
4-20 mA
Type
Gauge
Overview
The Model 209 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.25% FS accuracy with pressure ranges from 1 PSI up to 10,000 PSI to meet a multitude of demanding applications. The 209 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy
challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications.
Features
Rugged For Demanding Applications
Full Span Ranges Down to 1 PSI
Highly Configurable Design
challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications.
Features