Setra Systems Inc. 2061500PC1M27H18NN
Press Transducer,500 PSI Compound,1/8" NPTM,1-5 VDC,Hirsch Connector,+/- 0.13% F
Mfr. Part #: 2061500PC1M27H18NN / RS Stock #: 70750897
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$465.50
3
$444.07
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
500 psi
Measurement Units
psi
Output
1-5 V
Overview
The Model 206 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.13% FS accuracy for pressure ranges as low as 25 PSI up to 10,000 PSI to meet a multitude of demanding applications. The Model 206 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. The Model 206 alsofeatures field accessible zero and span potentiometers allowing the unit to be calibrated in the field.
Features
Long-Term Stability: <0.5%/Year
Exceptional EMI/RFI
Rugged Design Withstands High Shock & Vibration
User Accessible Zero/Span
Calibration NIST Traceable
Wide Operating Voltage 12 VDC to 28 VDC
Meets CE Conformance Standards
Reverse Wire Protection
Features