Serpac CA6B4,BK
Enclosure, Plastic, 3.01 in., 1.45 in., 1.07 in., Gray, Circuit Board Mounting
Mfr. Part #: CA6B4,BK / RS Stock #: 70196071
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.96
5
$11.61
10
$11.35
25
$10.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.1 in
Approximate Height
3.0 in
Approximate Width
1.5 in
Body Height
1.07 in.
Body Length
3.01 in
Body Material
Plastic
Body Width
1.45 in.
Color
Black
Finish
Gray
IP Rating
IP66
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Handheld
Size
Xtra Small in
Special Features
4 Button
Type
Key Fob
Overview
3.010 in. Body Length, 1.450 in. Body Width, Electronic Enclosures
Ergonomic keychain design ?Assembles with two screws
Ergonomic Keychain Design
?Holds 20 mm Coin Cell Battery
?Watertight Membrane and Buttons
?Assembles with Two Screws
?Customization Available — Pad Printing
?Custom Colors Available — Contact Allied
?Holds 20 mm Coin Cell Battery
?Watertight Membrane and Buttons
?Assembles with Two Screws
?Customization Available — Pad Printing
?Custom Colors Available — Contact Allied