Location: 
All Products

Serpac 271I,GY

Serpac - 271I,GY - Enclosure;  Plastic;  Gray;  6.880 in.;  1.510 in.;  4.880 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; Gray; 6.880 in.; 1.510 in.; 4.880 in.
Mfr. Part#:
271I,GY

Allied Stock#: 70196432

 RoHS Compliant Part

 

Resources

View 271I,GY Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$12.44 (Each)
1$12.440
15$10.900
25$9.690
50$7.650
100$6.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Gray
Configuration: Desktop
Dimensions: 6.880 x 4.880 x 1.510 in.
Height: 1.510" (38.4mm)
Length: 6.88" (174.752mm)
Material: ABS
Material, Body: Plastic
Size: Small
Type: Clamshell
Width: 4.880" (124mm)

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories