Location: 
All Products

Serpac 271I,BK

Serpac - 271I,BK - Enclosure;  Box-Lid;  Desktop;  ABS, UL94HB;  Black;  6.88x4.88x1.5 In;  IP40;  S Series View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Box-Lid; Desktop; ABS, UL94HB; Black; 6.88x4.88x1.5 In; IP40; S Series
Mfr. Part#:
271I,BK

Allied Stock#: 70196480

 RoHS Compliant Part

 
View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$12.44 (Each)
1$12.440
15$10.900
25$9.690
50$7.650
100$6.730
Availability

4 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Black
Configuration: Desktop
Dimensions: 6.880 x 4.880 x 1.510 in.
Height: 1.510" (38.4mm)
IP Rating: IP40
Length: 6.88" (174.752mm)
Material: ABS
Material, Body: Plastic
Size: Small
Special Features: 9V Battery Compartment
Type: Box-Lid
Width: 4.880" (124mm)

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories