Location: 
All Products

Serpac 251I,GY

Serpac - 251I,GY - Enclosure;  Plastic;  Gray;  5.630 in.;  1.510 in.;  3.250 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; Gray; 5.630 in.; 1.510 in.; 3.250 in.
Mfr. Part#:
251I,GY

Allied Stock#: 70196390

 RoHS Compliant Part

 

Resources

View 251I,GY Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$9.35 (Each)
1$9.350
15$8.170
25$7.270
50$5.740
100$5.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Gray
Configuration: Desktop
Dimensions: 5.630 x 3.250 x 1.510 in.
Height: 1.510" (38.4mm)
Length: 5.63" (143.002mm)
Material: ABS
Material, Body: Plastic
Size: Xtra Small
Type: Clamshell
Width: 3.250" (82.6mm)

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories