Location: 
All Products

Serpac 232,AL

Serpac - 232,AL - Enclosure;  Plastic;  Almond;  4.380 in.;  1.510 in.;  3.250 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; Almond; 4.380 in.; 1.510 in.; 3.250 in.
Mfr. Part#:
232,AL

Allied Stock#: 70196499

 RoHS Compliant Part

 

Resources

View 232,AL Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$9.45 (Each)
1$9.450
15$8.250
25$7.310
50$5.770
100$5.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Almond
Configuration: Desktop
Dimensions: 4.380 x 3.250 x 1.500 in.
Height: 1.510" (38.4mm)
IP Rating: IP54
Length: 4.38" (111.252mm)
Material: ABS
Material, Body: Plastic
Size: Xtra Small
Type: Clamshell
Width: 3.250" (82.6mm)

Overview

4.380 in. Length, 3.250 in. Width, 1.510 in. Height, S-Series Plastic Enclosures
  • Two-piece standard design
  • 9V battery compartment with contactors

    Features
  • Standard Colors Are Gray, Black and Almond
  • Circuit Board Bosses
  • Durable ABS, UL 94HB
    Applications
  • Industrial Test Equipment
  • Computer Interface
  • Field Measurement
  • Industrial Control
  • Telecommunications
  • Prototype Enclosure
    Optional Accessories
  • Standoff Kits
  • Pocket Clip
  • Press-In Feet
  • Grid and Clad Prototyping Circuit Boards
  • Wall-Mount on Selected Cases
  • Key Holder
  • Accessories