Location: 
All Products

Serpac 231I,AL

Serpac - 231I,AL - Enclosure;  Plastic;  Almond;  6.880 in.;  2.510 in.;  4.880 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; Almond; 6.880 in.; 2.510 in.; 4.880 in.
Mfr. Part#:
231I,AL

Allied Stock#: 70196504

 RoHS Compliant Part

 

Resources

View 231I,AL Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$13.61 (Each)
1$13.610
15$11.930
25$10.580
50$8.360
100$7.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Almond
Configuration: Desktop
Dimensions: 6.880 x 4.880 x 2.510 in.
Height: 2.510" (63.8mm)
Length: 6.88" (174.752mm)
Material: ABS
Material, Body: Plastic
Size: Medium
Type: Clamshell
Width: 4.880" (124mm)

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
  • Accessories