Location: 
All Products

Serpac 151-I GRAY

Serpac - 151-I GRAY - Enclosure;  Plastic;  5.630 in. L x 3.250in. W x 1.510 in. H;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Serpac Enclosure; Plastic; 5.630 in. L x 3.250in. W x 1.510 in. H; Gray
Mfr. Part#:
151-I GRAY

Allied Stock#: 70196035

 RoHS Compliant Part

 

Resources

View 151-I GRAY Datasheet Datasheet

View More from Serpac >>
Pricing (USD) & Availability
Standard Pricing
$3.83 (Each)
100$3.833
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Brand/Series: S Series
Color: Gray
Configuration: Desktop
Dimensions: 5.620 x 3.250 x 1.500 in.
IP Rating: IP40
Material: ABS
Material, Body: Plastic
Size: Xtra Small
Type: Box-Lid

Overview

  • Enclosure meets or exceeds IP40 and NEMA 1
  • When used with PS-17 the enclosure meets or exceeds IP 66 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5