SEMIKRON SKN 130/04
Stud Diode, 400 V, 130 A, 02235290
Mfr. Part #: SKN 130/04 / RS Stock #: 70994224
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$78.45
5
$72.18
10
$66.68
100
$60.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Stud Anode
Maximum Current
405 A
Mounting Type
Stud
Number of Pins
2
Temperature Operating Range
-40 °C to +180 °C °C
Overview
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
Features:
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body