Location: 
All Products

SEMIKRON SKM195GB066D

SEMIKRON - SKM195GB066D - SKM195GB066D, SEMITRANS2 Dual Half Bridge IGBT Module, 265 A max, 600V, Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON SKM195GB066D, SEMITRANS2 Dual Half Bridge IGBT Module, 265 A max, 600V, Panel Mount
Mfr. Part#:
SKM195GB066D

Allied Stock#: 70098422

 RoHS Compliant Part

 

Resources

View SKM195GB066D Datasheet Datasheet

View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$100.39 (Each)
1$100.390
5$95.450
10$90.980
25$86.910
50$83.180
100$79.760
250$75.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IGBT Series
Channel Type: N
Configuration: Dual
Current, Continuous Collector: 265 A
Dimensions: 94 x 34 x 30.5 mm
Height: 1.201" (30.5mm)
Length: 3.7" (94mm)
Mounting Type: Screw
Number of Pins: 7
Package Type: D 61
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +175 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 1.339" (34mm)

Overview

Dual IGBT Modules
SEMIKRON offers IGBT (Insulated-Gate Bipolar Transistor) modules in SEMITRANS and SEMITOP packages in different topologies, current and voltage ratings.