Location: 
All Products

SEMIKRON SKKT 106/16 E

SEMIKRON - SKKT 106/16 E - Thyristor Module;  Dual;  1600V;  106 A @ +85C On-State (Avg. Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON Thyristor Module; Dual; 1600V; 106 A @ +85C On-State (Avg. Max.)
Mfr. Part#:
SKKT 106/16 E

Allied Stock#: 70098237

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$27.59 (Each)
1$27.590
12$25.330
48$23.420
96$21.780
192$20.350
384$19.100
Availability

164 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Average On-State, Maximum: 106 A
Current, Holding: 250 mA
Current, Surge: 2250 A
Dimensions: 93 x 20 x 30 mm
Height: 1.181" (30mm)
Length: 3.661" (93mm)
Mounting Type: Screw
Package Type: Semipack1
Resistance, Thermal, Junction to Case: 0.28 °C/W
Temperature, Operating, Maximum: +130 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +130 °C
Thyristor Type: SCR
Type: Thyristor/Diode Modules
Voltage, Blocking: 1600 V
Voltage, On-State, Maximum: 1.65 V
Voltage, Repetitive Peak: 1600 V
Voltage, Threshold: 1600 V
Width: 0.787" (20mm)