Location: 
All Products

SEMIKRON SKKD 260/16

SEMIKRON - SKKD 260/16 - Diode Module,  Rectifier;  1600 v;  -40 degC View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON Diode Module, Rectifier; 1600 v; -40 degC
Mfr. Part#:
SKKD 260/16

Allied Stock#: 70098350

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$246.59 (Each)
1$246.590
3$232.290
27$219.570
54$208.160
108$197.880
216$188.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Diode Series
Case Code: A78B
Configuration: Dual
Current Squared Time Rating: 605000 A2s
Current, Forward, Continuous: 260 A
Current, On-State, Non-Repetitive Peak: 11000 A
Current, Peak: 10 mA
Current, Reverse: 12 mA
Current, Surge: 11000 A
Dimensions: 115 x 50 x 49 mm
Height: 1.929" (49mm)
Length: 4.527" (115mm)
Mounting Type: Screw
Number of Pins: 3
Package Type: A 78b
Primary Type: Module
Rectifier Type: Line, Non-Controllable
Resistance, Thermal, Junction to Case: 0.14 °C/W
Size, Semipack: 3
Temperature, Junction, Maximum: +130 °C
Temperature, Operating: -40 to +130 °C
Temperature, Operating, Maximum: +130 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +130 °C
Voltage, Forward: 1.25 V
Voltage, Repetitive Peak: 1600 V
Width: 1.969" (50mm)