Location: 
All Products

SEMIKRON SK 70 DT 16

SEMIKRON - SK 70 DT 16 - THREE PHASE SCR BRIDGE RECTIFIER,  1600V,  SEMITOP3 View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON THREE PHASE SCR BRIDGE RECTIFIER, 1600V, SEMITOP3
Mfr. Part#:
SK 70 DT 16

Allied Stock#: 70098268

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$25.14 (Each)
1$25.140
10$23.780
160$22.560
320$21.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Bridge Rectifier Series
Bridge Type: Three Phase
Configuration: Three-Phase
Current Squared Time Rating: 1000 A2s
Current, Average: 68 A
Current, Forward: 68 A
Current, On-State, Non-Repetitive Peak: 450 A
Current, Peak: 10 μA
Current, Reverse: 10 mA
Current, Surge: 450 A
Dimensions: 55 x 31 x 10.5 mm
Diode Type: Bridge Rectifier
Height: 0.413" (10.5mm)
Length: 2.165" (55mm)
Mounting Type: Surface Mount
Number of Pins: 28
Package Type: T-15
Primary Type: Bridge Rectifier
Size, Semipack: 3
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -40 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Forward: 1.9 V
Voltage, Repetitive Peak: 1600 V
Voltage, RMS: 3000 V
Width: 1.22" (31mm)

Overview

Features:
  • NewTrench4 IGBT Chips
  • High Powercycling Capability
  • Rugged Solder Pin (30 A)