Location: 
All Products

Selco WKF11V-109-021T

Selco - WKF11V-109-021T - Thermostat;  General Purpose;  125/250 VAC;  20 A;  SPDT;  1500 VAC per 1 Minute View larger image View larger image
Image may be a representation.
See specs for product details.

Selco Thermostat; General Purpose; 125/250 VAC; 20 A; SPDT; 1500 VAC per 1 Minute
Mfr. Part#:
WKF11V-109-021T

Allied Stock#: 70098707

 RoHS Compliant Part

 

Resources

View WKF11V-109-021T Datasheet Datasheet

View More from Selco >>
Pricing (USD) & Availability
Standard Pricing
$14.99 (Each)
1$14.990
25$14.500
50$14.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Bulb & Capillary
Brand/Series: WK Series
Contact Form: SPDT
Current Rating: 20 A
Dielectric Rating: 1500 VAC per 1 Minute
Insulation Resistance: 100 Megohms or More
Output Type: Relay
Standards: UL, cUL, CSA, VDE
Supply Voltage: 125/250 VAC
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: –35 °C
Thermostat Type: General-Purpose
Type: Thermostat
Voltage Rating: 125⁄250 VAC

Overview

General-Purpose Thermostats WK and WK-H Series
The WK Series thermostat is designed to provide the ideal temperature control solution for a wide variety of refrigeration and air-conditioner applications. This cold control provides accurate temperature control and high sensitivity for a wide range of refrigerators, freezers, beverage cooler and display case applications. With universal adaptability in mind, the WK Series is designed to replace many OEM controls, offering the user additional options and convenience during equipment manufacturing or repair. Mainly built to custom specifications, it comes complete with a variety of mounting hardware including brackets, terminals, dial plates and knobs.

Specifications: Electrical Ratings: 125/250 VAC, 20 Amps, resistive, 125/250 VAC, 20 FLA, 100 LRA. Dielectric Strength: AC 50/60 Hz, 1,500 V/1 minute. Temperature Range: –31°F to +104°F (–35°C to +40°C) Differential: 4°F to 9°F (2°C to 5°C) Life Cycles: 100,000 cycles.

  • Approvals: CSA and UL Recognized