Selco SES-F120H
Thermostat, Disc, 120/240 VAC, 25 A, SPST/SPDT, 1500 VAC per 1 Minute, 1 C
Mfr. Part #: SES-F120H / RS Stock #: 70098692
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.89
10
$9.40
25
$9.10
50
$8.80
100
$8.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
3/4 in. Disc
Current Rating
25 A
Dielectric Rating
1500 VAC
Function
Thermostat
Maximum Operating Temperature
150 °C
Measurement Range
150 degC °F
Minimum Operating Temperature
1 °C
Mounting Style
Air Stream
Mounting Type
Surface Mount
Output
SPST
Standards
UL & cUL Listed
Supply Voltage
240 VAC
Technology
Thermal Conductive
Thermostat Type
Disc
Type
Thermostat
Overview
Direct sensing thermostats are larger giving them a powerful bimetallic disc and higher electrical rating. Ideal for HVAC systems and industrial applications. 120/240 VAC at 25 amps, resistive, 100,000 life cycles. 120 VAC, 10 F.L.A., 60 L.R.A., inductive, 100,000 life cycles. 240 VAC, 5 F.L.A., 30 L.R.A., inductive, 100,000 life cycles.
CSA and UL Recognized