Selco SE-L230
Thermostat, Disc, 120/240 VAC, 25 A, SPST/SPDT, 1500 VAC per 1 Minute, 40 C
Mfr. Part #: SE-L230 / RS Stock #: 70098687
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.30
5
$11.69
10
$11.32
25
$10.95
50
$10.58
100
$10.21
200
$9.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Disc
Current Rating
25 A
Dielectric Rating
1500 VAC per 1 Minute bits
Function
Thermostat
Maximum Operating Temperature
170 °C
Measurement Range
150 degC °F
Minimum Operating Temperature
40 °C
Mounting Style
Air Stream
Mounting Type
Air Stream
Output
SPST/SPDT
Standards
UL & cUL Listed
Supply Voltage
120/240 VAC
Technology
Thermal Conductive
Thermostat Type
Disc
Type
Thermostat
Overview
Direct sensing thermostats are larger giving them a powerful bimetallic disc and higher electrical rating. Ideal for HVAC systems and industrial applications. 120/240 VAC at 25 amps, resistive, 100,000 cycles. 120 VAC, 10 F.L.A., 60 L.R.A., inductive, 100,000 cycles. 240 VAC, 5 F.L.A., 30 L.R.A., inductive, 100,000 cycles.
CSA and UL Recognized