Location: 
All Products

Selco ORA-500-QC

Selco - ORA-500-QC - Thermostat;  Disc;  125/250 VAC;  15/10 A; 0.250 in. Quick Connect Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Selco Thermostat; Disc; 125/250 VAC; 15/10 A; 0.250 in. Quick Connect Terminal
Mfr. Part#:
ORA-500-QC

Allied Stock#: 70098649

 RoHS Compliant Part

 
View More from Selco >>
Pricing (USD) & Availability
Standard Pricing
$13.12 (Each)
1$13.120
5$12.750
25$10.000
Availability

268 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Disc
Brand/Series: ORA Series
Current Rating: 15⁄10 A
Dielectric Rating: 1500 VAC per 1 Minute
Dimensions: 1.18" L x 0.570" W x 0.395" H °C
Function: Thermostat
Insulation Resistance: 100 Megohms
Material, Housing: 290
Mounting Style: Surface Mount
Mounting Type: Bracket
Output: NC
Range, Measurement: 260 degC
Standards: UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage: 125/250 VAC
Technology: Thermal Conductive
Temperature, Operating, Maximum: -20 °C
Termination: QC Tabs
Thermostat Type: Disc
Type: Thermostat

Overview

Snap action bimetal thermostats open or close a circuit at a factory pre-set temperature. Typical Applications Include: Power supplies, amplifiers, engines, appliances, fans, freezers and vending machines. All have solder terminals except for QC, which are 0.250 quick connect. 125 VAC, 15 amps resistive; 250 VAC, 10 amps resistive. 100,000 life cycles. CSA and UL Recognized