Location: 
All Products

Selco OM-320-QC

Selco - OM-320-QC - DISC THERMOSTAT,  OPEN ON RISE,  OPEN 320DEGF,  QUICK CONN View larger image View larger image
Image may be a representation.
See specs for product details.

Selco DISC THERMOSTAT, OPEN ON RISE, OPEN 320DEGF, QUICK CONN
Mfr. Part#:
OM-320-QC

Allied Stock#: 70098769

 RoHS Compliant Part

 
View More from Selco >>
Pricing (USD) & Availability
Standard Pricing
$10.33 (Each)
1$10.330
Availability

67 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Disc
Brand/Series: OM Series
Electrical Rating: 125 VAC, 15 Amps, Resistive, 6,000 Cycles / 250 VAC, 10 Amps, Resistive, 6,000 Cycles
Function: Temperature Sensing
Mounting Type: Surface Mount
Primary Type: Thermostat
Range, Measurement: 320 degF
Sensing Mode: Open on rise
Special Features: Manual Reset 30% below operating temperature / Auto Reset –40°F
Termination: QC Tabs, .25" (6.35mm)
Type: Thermostat

Overview

This thermostat utilizes a snap action disc, electrically isolated from the switch. The contacts are normally closed and open on rise when surface temperature set point is reached. The circuit will remain open until the manual reset button is depressed.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.