Location: 
All Products

Selco OA-110

Selco - OA-110 - Thermostat 1/2 in. Disc;  Auto Reset;  Open on Rise;  Open at 110 F;  Close at 80 F View larger image View larger image
Image may be a representation.
See specs for product details.

Selco Thermostat 1/2 in. Disc; Auto Reset; Open on Rise; Open at 110 F; Close at 80 F
Mfr. Part#:
OA-110

Allied Stock#: 70098608

 RoHS Compliant Part

 
View More from Selco >>
Pricing (USD) & Availability
Standard Pricing
$12.60 (Each)
1$12.600
5$11.500
25$8.500
Availability

162 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Disc
Brand/Series: OA Series
Current Rating: 15⁄10 A
Dielectric Rating: 1500 VAC per 1 Minute
Dimensions: 1.18" L x 0.570" W x 0.395" H °C
Function: Thermostat
Insulation Resistance: 100 Megohms
Material, Housing: 177
Mounting Style: Surface Mount
Mounting Type: Surface Mount
Output: NC
Range, Measurement: 150 degC
Sensing Mode: Open on rise
Standards: UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage: 250 VAC
Technology: Thermal Conductive
Temperature, Close: 80 °F
Temperature, Open: 110 °F
Temperature, Operating, Maximum: 0 °C
Termination: Solder
Thermostat Type: Disc
Type: Thermostat

Overview

Snap action bimetal thermostats open or close a circuit at a factory pre-set temperature. Typical Applications Include: Power supplies, amplifiers, engines, appliances, fans, freezers and vending machines. All have solder terminals except for QC, which are 0.250 quick connect. 125 VAC, 15 amps resistive; 250 VAC, 10 amps resistive. 100,000 life cycles. CSA and UL Recognized