Location: 
All Products

Selco CAP-MR-500-1

Selco - CAP-MR-500-1 - Thermostat;  Bulb/Capillary;  500 deg. set point;  SPST,  UL 120/240VAC Res.,  20A View larger image View larger image
Image may be a representation.
See specs for product details.

Selco Thermostat; Bulb/Capillary; 500 deg. set point; SPST, UL 120/240VAC Res., 20A
Mfr. Part#:
CAP-MR-500-1

Allied Stock#: 70098716

 RoHS Compliant Part

 

Resources

View CAP-MR-500-1 Datasheet Datasheet

View More from Selco >>
Pricing (USD) & Availability
Standard Pricing
$30.83 (Each)
1$30.830
Availability

11 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Bulb & Capillary
Brand/Series: CAP-MR Series
Function: Thermostat
Output: SPST
Range, Measurement: 400 degC
Supply Voltage: 120/240 VAC
Technology: Thermal Conductive
Termination: QC Tabs
Type: Thermostat

Overview

CAP-MR Series — Manual Reset
This non-cycling device trips at the set point shutting down the thermal circuit until reactivated by manually depressing the reset button.

Specifications: Material:
Copper. Capillary Length: 36". Examples of Applications Include: Cooking warmers and ovens, fryers, heaters, boilers, spas and control chambers. Electrical Ratings. 120/240 VAC, 20 amps, 1⁄4 horsepower, 125 pilot duty VA, 100,000 cycles.

  • Approvals: CSA and UL Recognized
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.