Hammond Manufacturing PJU201610
Enclosure, Junction Box, Fiberglass, Lift Off, Solid Door
Mfr. Part #: PJU201610 / RS Stock #: 70628290
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$488.48
10
$464.06
25
$445.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
8.7 in
UPC Code
623980021973
Overview
UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 60529, IP66
Light Gray Molded Fiberglass Polyester with Matching Cover
Standard JIC Sizes Under 18" × 16"
Polycarbonate Mounting Flange
Captive Oil Resistant Gasket Provides a Positive Seal
Operating Temperature: -40°C to 130°C (-40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting
Enhanced UV Inhibitors Protect Against Outdoor Weathering
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 60529, IP66
Light Gray Molded Fiberglass Polyester with Matching Cover
Standard JIC Sizes Under 18" × 16"
Polycarbonate Mounting Flange
Captive Oil Resistant Gasket Provides a Positive Seal
Operating Temperature: -40°C to 130°C (-40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting
Enhanced UV Inhibitors Protect Against Outdoor Weathering