Schneider Electric ATV12HU15M2
Altivar 12 Variable Speed Drive,1-Phase,200-240 V AC,1.5 kW,2 hp
Mfr. Part #: ATV12HU15M2 / RS Stock #: 70007999 Better World
Price
Qty.
Standard Price
1
$414.95
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-10 to 50 °F
Better World Product
Yes
Better World Verification
Green Premium
Current Rating
7.5 Amp
Driver Type
Variable Speed
Enclosure Rating
IP21
For Use With
3-Phase Motors
Frequency
0-400 GHz
Horsepower Rating
2 hp
IP Rating
IP20
Motor Power Rating
1.5 kW
Mounting Type
Panel Mount
Output Frequency
0.5 to 400 Hz
Overall Depth
6.15” (156.2mm) in
Overall Dimensions
6.15 x 5.591 x 4.134” (156.2 x 142 x 105mm)
Overall Length
5.591” (142mm) in
Overall Width
4.134” (105mm) in
Phase
1 Phase
Power Rating
1.5 kW
Primary Type
AC Drive
Special Features
Modbus
Supply Voltage
230 VAC
Type
Variable and Constant
UPC Code
785901665168
Voltage Rating
230 V
Overview
Schneider Electric Altivar 12 Series - Variable Speed Drives for Commercial Equipment from 0.18 to 4 kW:
The Altivar 12 integrates as standard all the technologies that will make you forget it is there. Its design and choice of components make the Altivar 12 an extremely efficient, reliable and durable drive. The Altivar 12 is immediately operational. It is configured using the notched wheel or from the SoMove software workshop. The file that is generated can be downloaded to the product even while it is still in its packaging, using the Multi-Loader console. You save commissioning time so that you can spend more time doing your job.
Features:
Advanced functions for increased productivity (integrated PID, multi-speed, etc.)
Easy communication with machine components via integrated universal Modbus serial link
Smaller footprint, as the baseplate mounted version dissipates heat into the machine frame
The factory settings, which provide a high quality drive from the very first time the power is turned on
The integration of Standard (U/f), Performance (sensorless flux vector control, or SVC) and Pump/Fan (quadratic profile Kn2) control profiles
High dynamic performance on acceleration and braking
Excellent speed regulation on machine load surges
Reduced noise and maintenance
Easy access angles
Numerous, easy to identify markings
Fast detection and protection against motor current peaks (common in motor switching and catch on the fly applications)
Perfect integration of single-phase 240 V model into the electrical network thanks to its built-in EMC filter
Easy access to all the wiring and settings on the front panel
Easy access angles
Only one screwdriver needed for all connections
A navigation button for easy menu access: configure your application parameters in just a few clicks
A three-level menu structure
Reference Mode: In local operation (On/Off buttons) and for speed adjustment and display
Monitoring Mode: For displaying parameters (create your own menu)
Configuration Mode: For configuring your applications and settings
The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time
No adjustment is required and there is a quick start guide for immediate setup
Ease of programming: Work in the language of your choice
The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time
No adjustment is required and there is a quick start guide for immediate setup
Ease of programming: Work in the language of your choice
Applications:
Commercial equipment
Handling (access barriers, rotating advertising bil
The Altivar 12 integrates as standard all the technologies that will make you forget it is there. Its design and choice of components make the Altivar 12 an extremely efficient, reliable and durable drive. The Altivar 12 is immediately operational. It is configured using the notched wheel or from the SoMove software workshop. The file that is generated can be downloaded to the product even while it is still in its packaging, using the Multi-Loader console. You save commissioning time so that you can spend more time doing your job.
Features:
Applications: