Amphenol RF 172127
Connector rf coaxial n in-series adapter tee jack-to-jack-to-jack 50 ohm
Mfr. Part #: 172127 / RS Stock #: 70032003
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.26
5
$26.92
10
$24.43
50
$22.53
100
$21.07
500
$19.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adapter Type
In-Series
Angle
Tee Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Housing Finish
Nexcote
Housing Material
Brass
Impedance
50 ohm
Insulation Resistance
5,000 MOhms
Mating Type
Threaded
Primary Type
In Series Adapter
Temperature Range
-65 to 165 C
Type
Jack - Jack - Jack
Voltage Rating
1500 V
Overview
Amphenol RF N-Type Connector Series - For Mobile AMR and Fixed Antenna Systems:
Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features:
Broad Line of Military, Industrial, and Commercial Grade Products Available
Excellent RF Performance from DC to 11 GHz
Accommodates a Wide Range of Medium- to Miniature-Sized RG Coaxial Cables in a Rugged, Medium-Sized Design
Threaded Coupling Mechanism Is Ideal for Vibration Resistance
Applications:
Antennas
Base Stations
Instrumentation
Satellite Systems
WLAN
Radar Systems
Broadcast
Surge Protection
Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features:
Applications: