Hammond Manufacturing 1590Z160
Enclosure,Box-Lid,Aluminum,Die Cast,Natural,6.3x6.3x3.55 In,IP65,1590Z Series
Mfr. Part #: 1590Z160 / RS Stock #: 70166914
Price
Qty.
Standard Price
1
$71.59
5
$65.86
10
$60.85
50
$55.12
Additional Inventory
Can ship in 10 days:
511
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.8 in
Approximate Height
6.3 in
Approximate Width
6.3 in
Color
Natural
IP Rating
IP68
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Wall Mount
NEMA Type
4 ; 4X ; 6 ; 6P ; 12 ; 13
Size
Medium in
Special Features
Grounding
Type
Box-Lid
UPC Code
623980544731
Weight
3.3 lb
Overview
Key Features:
Key Features:
Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure
Rugged, diecast aluminum alloy (tough - yet easy to machine)
Two piece "tongue & groove" construction for protection against access of dust and water.
Ideal for repetitive opening and closing
Easy to wall mount using "through box - blind hole" construction
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Painted version is painted with tough polyester powder paint for a lasting finish.
Designed to meet IP66 (NEMA 1, 4, 4X, 12 & 13 ratings)
No internal ribs for easy installation of connectors without interference or additional milling.
Key Features:
Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure
Rugged, diecast aluminum alloy (tough - yet easy to machine)
Two piece "tongue & groove" construction for protection against access of dust and water.
Ideal for repetitive opening and closing
Easy to wall mount using "through box - blind hole" construction
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Painted version is painted with tough polyester powder paint for a lasting finish.
Designed to meet IP66 (NEMA 1, 4, 4X, 12 & 13 ratings)
No internal ribs for easy installation of connectors without interference or additional milling.