IDEC Corporation RH1B-UDC24V

IDEC Corporation Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 240/30AC/DC; Blade
Mfr. Part#: RH1B-UDC24V
Allied Stock#: 70174862
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.61 (Each)
1$8.610
25$8.270
50$7.960
100$7.680
250$7.470
Availability

441 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 MΩ max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 MΩ min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: –30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.


© Allied Electronics, Inc. 2014. All rights reserved.