Crouzet 825244A40005MP

Crouzet Motor, Synchronous; 115V; 3.5W; 5RPM; 0.5Nm; ACSynchronous; Sleeve; 60Hz
Mfr. Part#: 825244A40005MP
Allied Stock#: 70158875
 

Documents

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Special Pricing
$69.32 (Each)
1$69.321(Save 39%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$114.38 (Each)
1$114.380
15$114.070
25$110.370
50$105.280
100$100.190
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

230 to 240 V Voltage, Reversible Synchronous Geared Motors

AC Synchronous Motors
These motors provide a constant rotation speed independent of the load, but linked to the supply frequency. They are also used where rotation requires relatively low torque at a reasonable cost. AC synchronous motors are either single direction (CW or CCW) or reversible (CW and CCW).

Design Considerations
  • For Single Direction Motors, Determine What Direction the Motor Shaft Needs to Turn
  • The Motor Used Must Take into Consideration Starting/Running Torque and Stall Torque
  • Gearbox Selection is Dependent on the Desired Output Speed, Load Type, Maximum Required Torque and the Duty Cycle

    Features

  • Accurate Speed
  • Speeds Up to 72 RPM
  • Long Life

    Applications

  • Amusement Games
  • Packaging Equipment
  • Medical Equipment

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.

    © Allied Electronics, Inc. 2013. All rights reserved.