L-com Connectivity HG908P-NF

L-com Connectivity Antenna, 900 MHz, 8 dBi Flat Patch, ISM, GSM, RFID & Wireless Lan, 12" Coax Lead
Mfr. Part#: HG908P-NF
Allied Stock#: 70126408
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$58.00 (Each)
1$58.000
10$56.070
25$54.260
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Only 8.5 inches square!
 

Superior Performance
 

This HyperLink Technologies's high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular and RFID applications.

Rugged and Weatherproof
 

This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts.

  • Used to provide long range wireless connectivity
  • Durable UV-Stable White ABS radome makes these antennas suitable for indoor or outdoor
  • DC Ground lightning protection safeguards your investment
  • Lightweight compact design guarantees ease of installation
  • Applications: RFID, ISM, 802.11X, GSM and SCADA

People Also Bought

 Video and RF > Antennas
 Video and RF > RF Splitters


© Allied Electronics, Inc. 2014. All rights reserved.