FLIR Commercial Systems, Inc. - Extech Division 445703

FLIR Commercial Systems, Inc. - Extech Division BIG DIGIT HYGRO-THERMOMETER
Mfr. Part#: 445703
Allied Stock#: 70117358
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$42.99 (Each)
1$42.990
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Extech's Big Digit Hygro-Thermometer is used in factories, greenhouses and offices to maintain proper temperature and humidity conditions and to record extremes during the day. Its large 1inch digits displayed on a large dual LCD (3.1 × 2.4"/80 × 62 mm) provide simultaneous measurements of humidity and temperature. This thermometer also features °C/°F switchable temperature measurements.

  • 1 Inch Digits on Large LCD Display Humidity and Temperature
  • Measuring range: Temperature 14 to 140°F (–10 to 60°C); Humidity 10% to 85% RH
  • Memory with Reset Function Stores Maximum and Minimum Measurements
  • Accurate to 6% TH, 1°C and 1.8°F
  • Low Battery Indication
  • Complete with Built-In Tilt Stand, Wall Mounting Bracket and 1.5 V AAA Battery


  • © Allied Electronics, Inc. 2014. All rights reserved.