Amprobe’s reputation for out-performing circuit tracers has just gotten better. These new and improved advanced tracers combine features and functions to make your job easier.
- Extremely easy to use
- One universal transmitter - automatically switches to work with either energized or non-energized systems
- Receiver not position sensitive - does not need to be rotated in order to provide accurate readings
- Precise sensitivity adjustment
- Traces live wires buried or hidden behind walls
- Traces energized and non-energized (open, broken) wires
- Performs tests without having to interrupt power
- Locates breakers, neutrals, and ground lines
- Locates & traces wires in walls, floors, conduit, computer cables, etc.
- Pinpoints shorts, ground faults and broken wires
- Does not interfere with sensitive electronic equipment
- Battery Booster strengthens signal for open tracing
- Clamp-on attachment injects signal for non-contact operation
- No hassle one-year warranty
| Battery Type | : |
9V
|
| Dimensions | : |
0.55 × 0.26 In.
|
| Display Type | : |
LCD
|
| Frequency, Operating | : |
32.768 kHz
|
| Material, Casing | : |
ABS
|
| Range, Measurement | : |
Receiver short mode range — 20" in air from the traced wire under test Receiver open mode range — 12" in air from the traced wire under test
|
| Type | : |
Wire Tracer
|
| Weight | : |
0.32 Lb.
|