Cable Connector, Screw Terminal Type, 250 VAC Voltage Rating
Contacts for line, neutral, and premating safety grounds and are designed to prevent damage from arcing when disconnected while under load. Rated at 20 A/250 VAC. Different keying avoids intermating errors. POWERCON IS NOT DESIGNED TO BE A “MAINS” CONNECTOR.
Cable connector, quick lock with securing lever, B-type for power-out, screw terminals.
| Agency Approvals | : |
UL, cUL, VDE, SEV
|
| Brand/Series | : |
PowerCon®
|
| Cable Outer Diameter | : |
5 to 15 mm
|
| Color | : |
Gray
|
| Contact Type | : |
Socket
|
| Current Rating, Contact | : |
20 A (RMS)
|
| Current, Rating | : |
20 A
|
| Diameter | : |
1.016 in.
|
| Diameter, Cord | : |
5-15
|
| Dielectric Strength | : |
4000 VDC
|
| Flammability | : |
UL94HB
|
| IP Rating | : |
IP20
|
| Length | : |
2.717 in. to 2.874 in.
|
| Material, Contact | : |
Bronze
|
| Material, Housing | : |
Polyamide
|
| Number of Contacts | : |
3
|
| Number of Poles | : |
3
|
| Primary Type | : |
Twist-Lock
|
| Special Features | : |
Power-Out
|
| Temperature, Range | : |
-30 to +80 °C
|
| Terminal Type | : |
Screw
|
| Termination | : |
Screw
|
| Type | : |
Cable Receptacle
|
| Voltage, Rated | : |
250 VAC
|
| Voltage, Rating | : |
250 V
|
| Wire, AWG | : |
#14
|