Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Fans & Blowers  > Fan Remove last refinement


Sunon Fans SP101A-1123HST.GN - FAN;  120 X 120 X 38 MM;  115 VAC;  85


View larger image
Product Rating:
5 out of 5 5 out of 5
Love these fans
Anywhere I install this fan it performs better than I expect it to. I have some in very hot environments and they have not failed me yet.
Read more of this review > >
Sunon Fans
FAN; 120 X 120 X 38 MM; 115 VAC; 85/105 CFM; 50/60 HZ; 20/18 W; 43/48 DBA
$14.46 (Each)
Mfr Part#: SP101A-1123HST.GN
Allied Stock#: 997-0190
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

529 can ship immediately.
On Order: 1000

Request Lead Time
Datasheet
Catalog Page #766
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$14.460     
25 - 49$13.720     
50 - 99$13.250     
100 - 249$12.610     
250+$12.352     



OverviewSpecsReviews (1)AccessoriesSimilar Products




Air Flow:105 CFM
Bearing Type:Sleeve
Brand/Series:SP101A
Current, Rating:0.18 A
Dimensions:120 x 38 mm
Noise Level:48 dBA
Power, Rating:20/18 W
Speed:2550/2900 RPM
Static Pressure:0.3 in.-H2O
Termination:Terminals
Type:Square
Voltage, Rating:115 VAC
Weight:550 g
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
Love these fans Review Rating: 5
Reviewed By: Kenny on 6/12/2007 1:10:46 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Anywhere I install this fan it performs better than I expect it to. I have some in very hot environments and they have not failed me yet.
Cons: There are none I can think of.
Other thoughts:
13 out of 13 people found this review helpful. Did you?  
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Accessories > Fan Filter, Filter Kits and Screens


Accessories > Fan Guard

Sunon Fans
FINGER GUARD, 120MM


Is this product relevant? Yes | No
$1.49
Each



Circular Connectors > Circular Connectors


Connectors, Wire & Cable > Cable Assemblies

$1.93
Each



Power Products > Circuit Breaker


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Voltage, Rating Dimensions Air Flow Termination Noise Level
Sunon Fans
FAN; 120 X 120 X 38 MM; 115 VAC; 97/117 CFM; 50/60 HZ; 22/20 W; 45/50 DBA; BALL
115 VAC 120 x 38 mm 117 CFM Terminals 50 dBA $16.72
Each
Sunon Fans
Fan; 120 x 120 x 38 mm; 115 VAC; 94/115 CFM; 50/60 Hz; 22/20 W; 44/49 dBA
115 VAC 120 x 38 mm 115 CFM Terminals 49 dBA $13.13
Each
Sunon Fans
FAN; 120 X 120 X 38 MM; 115 VAC; 87 to 107 CFM, 50/60 HZ; 20/18 W; 45/50 DBA; BAL
115 VAC 120 x 38 mm 107 CFM Terminals 50 dBA $18.12
Each
Sunon Fans
FAN; 120 X 120 X 38 MM; 220 TO 240 VAC; 97/117 CFM; 50/60 HZ; 22/21 W; BALL
220/240 VAC 120 x 38 mm 117 CFM Terminals 50 dBA $18.11
Each
Sunon Fans
Fan, AC Series, 80x80x38mm, Ball Bearing, 115VAC, 24/31CFM
115 VAC 80 x 38 mm 31 CFM Leadwires 36.5 dBA $14.94
Each
Sunon Fans
Fan; 171 mm x 151 mm x 51 mm; 115 VAC; 203/239 CFM; 50/60 Hz; 25/27 W; 51/58 dBA
115 VAC 171 x 151 x 51 mm 239 CFM Terminals 58 dBA $41.90
Each
Sunon Fans
Fan; AC; 220 V; 20/19 W; 85/105 CFM; 43/48 dBA; Ball Bearing; 120x120x38mm
220/240 VAC 120 x 38 mm 105 CFM Terminals 48 dBA $17.09
Each
Sunon Fans
AC Cooling Fan Series. 120x120x38mm. 220/240VAC
220/240 VAC 120 x 38 mm 115 CFM Terminals 49 dBA $13.12
Each
Sunon Fans
AC Cooling Fan Series. 172x150x51mm. 220/240VAC
220/240 VAC 171 x 151 x 51 mm 239 CFM Terminals 58 dBA $41.90
Each
Sunon Fans
Fan; AC; 115 V; 23/30 CFM; Diecast Alum; Leads; 80 x 80 x 38mm
115 VAC 80 x 38 mm 30 CFM Leadwires 35 dBA $19.39
Each