Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics 365C300Q30PX - Timer,  Long Range Computing,  120VAC,


View larger image
Product Rating:
ATC Diversified Electronics
Timer, Long Range Computing, 120VAC, 50-60Hz
$217.20 (Each)
Mfr Part#: 365C300Q30PX
Allied Stock#: 993-0393
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 45

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1217
 
 
Pricing
Standard Pricing:
1 - 5$217.200     
6 - 14$207.617     
15 - 24$201.699     
25+$198.046     



OverviewSpecsReviews (0)


The microprocessor-based is the most versatile and reliable timer that ATC has ever built. It is adjustable between 0.01 sec. and 999 hours, with a repeat accuracy of ±0.10 sec. Long regarded as the industry standard digital timer, the 365 delivers unsurpassed performance for noise immunity and reliable operation.


  • 72 mm Plug-In Housing
  • NEMA 12 Sealed Front Panel
  • High Brightness VF Display
  • Timeup or Timedown from Preset
  • Nine Selectable Timing Ranges: 0.01 to 9.99, 99.90, 999 Sec, Min, Hrs.
  • Heavy-Duty 7 A @ 120 VAC Output Relays DPDT Instantaneous Relay and DPDT Delayed Relay
  • Easy-to-Adjust Three Rotary Switches
  • UL Approved

  • Brand/Series:365C Series
    Contact Form:DPDT
    Current, Rating:7 A
    Function:Timing
    Mounting Type:Panel
    Number of Pins:16
    Relay Type:Electro Mechanical
    Standards:UL
    Timer Type:Multi-Function
    Timing Range:0 to 9.99, 0 to 99.9, 0 to 999 sec., min. or HR
    Voltage, Control:120 VAC
    Voltage, Rating:120, 240⁄24 VAC
    There are no recommended accessories available.
    File File Type