Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics 328D200F10XX - Relay; E-Mech; Timing; Repeat Cycle; C


View larger image
Product Rating:
ATC Diversified Electronics
Relay; E-Mech; Timing; Repeat Cycle; Cur-Rtg 7A; Ctrl-V 24-240/24AC/DC; Vol-Rtg 120AC
$104.24 (Each)
Mfr Part#: 328D200F10XX
Allied Stock#: 993-0043
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

5 can ship immediately.
On Order: 21

Request Lead Time
Datasheet
 
 
Pricing
Standard Pricing:
1 - 5$104.235     
6 - 14$93.343     
15 - 24$85.668     
25+$80.968     



OverviewSpecsReviews (0)Accessories


A versatile dial-adjusted time delay relay, the ATC 328 Multi-Range Timer provides a choice of ON-delay, OFF-delay, or Interval timing modes. Use the removable range selector switch to select a timing range from 1 Sec to 10 Hours. A cycle progress LED provides a visible indication of the timing operation. Designed for reliable industrial service, the ATC 328 load relay is rated for 100 million mechanical operations.

Features:
  • 1⁄8th DIN Package for Panel Mounting or Plug-In
  • Universal Operating Voltage 24 VAC to 240 VAC and 24 VDC
  • Output Relay DPDT 7 A @ 120 VAC
  • Six Switch Selectable Ranges 1 Sec., 10 Sec, 1 Min., 10 Mins., 1 Hr., 10 Hrs.
  • On-Delay — Off-Delay Interval Modes (Selected By Wiring on Mounting Socket)
  • 11-Pin Blade Base
  • Cycle Progress LED
  • UL Recognized USA-Canada, CSA, CE and FM Approved

  • Brand/Series:328D Series
    Current, Rating:7 A
    Function:Timing
    Mounting Type:Panel
    Number of Pins:11
    Relay Type:Electro Mechanical
    Standards:cULus, CSA, CE
    Termination:Plug-In
    Timer Type:Repeat Cycle
    Timing Range:1 or 10 sec.⁄min.⁄hrs.
    Voltage, Control:240⁄24 VAC⁄VDC
    Voltage, Rating:120 VAC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Power Products > Battery


    Power Products > Circuit Breaker


    Relay Accessories > Sockets

    $6.94
    Each



    Switch Accessories > Rotary Switch Accessories

    $68.38
    Each



    Switches, Relays, & Control > Relays


    Switches, Relays, & Control > Sensors


    Variable Resistor (Potentiometers) > Potentiometers


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type