Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics ARA120AFE - Relay; E-Mech; Alternating; Cur-Rtg 10


View larger image
Product Rating:
ATC Diversified Electronics
Relay; E-Mech; Alternating; Cur-Rtg 10A; Ctrl-V 120AC/DC; Vol-Rtg 240AC; Pnl-Mnt
$303.63 (Each)
Mfr Part#: ARA120AFE
Allied Stock#: 993-0016
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

6 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1216
 
 
Pricing
Standard Pricing:
1 - 5$303.632     
6 - 14$271.899     
15 - 24$249.552     
25+$235.889     



OverviewSpecsReviews (0)AccessoriesSimilar Products


The triplexor and quadraplexor alternating relays are designed for use in multiple load installations that are required to alternate in sequence while assuring equal run time on all loads. They also allow for additional loads to run in the event of excess load requirements. The triplexor and quadraplexor have the option of automatic alternations or external clocking alternations. When the factory installed jumper is in place the alternating action is initiated by a control switch, which is common with one side of the control voltage. When the jumper is removed the alternating action is initiated by an isolated normally open switch.

Features:
  • LED Output Status Indicators
  • Termination: #8-32 Screws
  • Surface Mounting
  • Outputs Externally Switched to Terminal 2

    Specifications:
  • Contact Rating: 5 A @ 240 VAC. Resistive
  • Operating Temperature: –20°C to +55°C
  • Dimensions (L x W x H): 4.0" × 4.0" × 3.0"
  • UL Listed and CSA Certified

  • Brand/Series:ARA Series
    Current, Rating:10 A
    Dimensions:4.00 in. L x 4.00 in. W x 3.00 in. H
    Function:Alternating
    Material, Contact:Silver Alloy
    Mounting Type:Panel
    Power, Rating:360 VA
    Relay Type:Electro Mechanical
    Resistance, Insulation:1000 Megohms
    Standards:cULus, CSA
    Temperature, Operating:-20 to +55 °C
    Termination:Plug-In
    Voltage, Control:120 VAC⁄VDC
    Voltage, Rating:240 VAC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Relay Type Function Current, Rating Voltage, Control Voltage, Rating
    ATC Diversified Electronics
    Relay; E-Mech; Alternating; Cur-Rtg 10A; Ctrl-V 120AC/DC; Vol-Rtg 240AC; Pnl-Mnt
    Electro Mechanical Alternating 10 A 120 VAC⁄VDC 240 VAC $318.46
    Each
    ATC Diversified Electronics
    Relay; E-Mech; Alternating; Cur-Rtg 10A; Ctrl-V 24AC/DC; Vol-Rtg 240AC; Pnl-Mnt
    Electro Mechanical Alternating 10 A 24 VAC⁄VDC 240 VAC $203.29
    Each
    ATC Diversified Electronics
    Relay; E-Mech; Alternating; Cur-Rtg 10A; Ctrl-V 24AC/DC; Vol-Rtg 240AC; Pnl-Mnt
    Electro Mechanical Alternating 10 A 24 VAC⁄VDC 240 VAC $348.58
    Each