Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics ARA120ABA - Relay; E-Mech; Alternating; SPDT; Cur-


View larger image
Product Rating:
ATC Diversified Electronics
Relay; E-Mech; Alternating; SPDT; Cur-Rtg 10A; Ctrl-V 120AC/DC; Vol-Rtg 240AC; ARA Seri
$79.66 (Each)
Mfr Part#: ARA120ABA
Allied Stock#: 993-0008
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

31 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1216
 
 
Pricing
Standard Pricing:
1 - 5$79.662     
6 - 14$71.337     
15 - 24$65.475     
25+$60.346     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Duplexors are used in control panels where two loads are required to alternate, providing equal run time between the loads. The alternating action is initiated by a control switch, which is common with one side of the control voltage. The output contacts will change state each time the control switch is opened, which alternates the two loads. The LED indicators show the output relay position.

Features:
  • LED Relay Status Indicators
  • Plug-In Termination

    Specifications:
  • Contact Rating: 10 Amp @ 240 VAC. Resistive
  • Operating Temperature: –20°C to +55°C
  • Dimensions (L × W × H): 2.38" × 1.75" × 3.63"
  • UL and Canadian UL Recognized

  • Brand/Series:ARA Series
    Contact Form:SPDT
    Current, Rating:10 A
    Dimensions:2.38 in. L x 1.75 in. W x 3 in. H
    Function:Alternating
    Material, Contact:Silver Alloy
    Mounting Type:Panel
    Number of Pins:8
    Power, Rating:360 VA
    Relay Type:Electro Mechanical
    Resistance, Insulation:1000 Megohms
    Standards:cULus, CSA
    Temperature, Operating:-20 to +55 °C
    Termination:Plug-In
    Voltage, Control:120 VAC⁄VDC
    Voltage, Rating:240 VAC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Electrical (NEMA) Enclosures > Metal, Hinged


    Power Products > Battery


    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Relay Type Function Contact Form Current, Rating Voltage, Control
    ATC Diversified Electronics
    Relay; E-Mech; Alternating; DPDT; Cur-Rtg 10A; Ctrl-V 120AC/DC; Vol-Rtg 240AC; ARA Seri
    Electro Mechanical Alternating DPDT 10 A 120 VAC⁄VDC $83.79
    Each
    ATC Diversified Electronics
    Relay; E-Mech; Alternating; SPDT; Cur-Rtg 10A; Ctrl-V 24AC/DC; Vol-Rtg 240AC; ARA Serie
    Electro Mechanical Alternating SPDT 10 A 24 VAC⁄VDC $75.33
    Each
    ATC Diversified Electronics
    Relay; E-Mech; Alternating; DPDT; Cur-Rtg 10A; Ctrl-V 24AC/DC; Vol-Rtg 240AC; Pnl-Mnt
    Electro Mechanical Alternating DPDT 10 A 24 VAC⁄VDC $76.21
    Each