Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics UPA100 - Power Alert;  750 VAC/1000 VDC;  -20 t


View larger image
Product Rating:
ATC Diversified Electronics
Power Alert; 750 VAC/1000 VDC; -20 to degC; cULus Listed, CSA Certified
$138.30 (Each)
Mfr Part#: UPA100
Allied Stock#: 993-0006
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

49 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1215
 
 
Pricing
Standard Pricing:
1 - 5$138.300     
6 - 14$134.150     
15 - 24$128.400     
25+$126.109     



OverviewSpecsReviews (0)AccessoriesSimilar Products


The UPA Voltage Alert reduces the risk of electrical arc flash by pre-verifying that an electrical panel is dead before it is opened. With a UPA installed on the panel exterior and hardwired to the circuit breaker or main disconnect, electricians can observe it flashing, indicating live voltage (40-750 VAC and 30-1000 VDC) within the panel. The UPAs LEDs extinguish once the disconnect is open or the stored voltage drops below the threshold, thereby pre-verifying that the panel is dead before it is opened to service.

Easy-to-install through a 30 mm panel knockout (UPA-130) or a 11⁄4 conduit knockouts (UPA-100), use the UPA Voltage Alerts to enhance your NFPA 70E Electrical Safety compliance.

Features:
  • Enhances NFPA 70E and OSHA Compliance
  • Detects Stored AC and DC Voltages
  • Redundant Circuitry
  • Verifies Electrically Safe Conditions

    Specifications:
  • Detects 40-750 VAC and 30-1000 VDC
  • NEMA 4X Totally Encapsulated
  • UL and cUL Listed
  • Termination: 6’ (4) 18 AWG
  • Used for Lock Out/Tag Out

  • Temperature, Ambient:-20 to +55 °C
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Diodes


    Fuse Accessories > Block


    Switches, Relays, & Control > Relays


    Telecomm / Network > Ethernet Switches


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type