Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics SLU100ASD - Phase Monitor, Universal Voltage,  DIN


View larger image
Product Rating:
ATC Diversified Electronics
Phase Monitor, Universal Voltage, DIN Rail Mount, 10 ASPDT Relay Output
$144.08 (Each)
Mfr Part#: SLU100ASD
Allied Stock#: 993-0004
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

8 can ship immediately.
On Order: 23

Request Lead Time
Datasheet
Catalog Page #1215
 
 
Pricing
Standard Pricing:
1 - 5$144.079     
6 - 14$129.029     
15 - 24$118.416     
25+$109.149     



OverviewSpecsReviews (0)AccessoriesSimilar Products


The popular ATC-Diversified Electronics SLU Series Universal Phase Monitors provide cost-effective protection against premature equipment failure caused by voltage faults on 3-phase systems (Delta or Wye). A single SLU Phase Monitoring Relay can be easily adjusted for the voltage, percent unbalance and fault delay requirements to protect against unbalanced voltages or single-phasing on applications up to 700 VAC.

With normal operating voltage present on all three phases in the proper sequence, the internal relay will energize (pick-up). When an incorrect phase sequence, phase loss, under-voltage, over-voltage, frequency shift or unbalance condition occurs greater than the settings, the internal relay will de-energize. When all conditions return to normal, the relay will energize when the adjustable restart delay has expired.

Both Delta and Wye systems may be monitored. In Wye systems, connections to neutral are not required.

Protects Against:
  • Phase Loss
  • Phase Reversal
  • Over/Under Voltage
  • Phase Unbalance
  • Over/Under Frequency
  • Phase Shift
  • Auto Ranging

    Specifications:

  • Automatic or Manual Reset
  • Phase Unbalance: 2% to 10%, Adjustable
  • Fault Delay: 0.1 to 25 Sec, Adjustable
  • Restart: 0.5 to 300 Sec, Adjustable (Auto Restart)
  • Relay Rating: 10 A @ 240 VAC
  • UL and Canadian UL Listed

  • * There is currently no detailed product information available.

    For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #1215 )
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Audio & Visual Warning > Visual Warning Devices

    $54.02
    Each


    $54.02
    Each



    Circular Accessories > MIL-C-5015 Accessories


    Electrical (NEMA) Enclosures > Metal, Hinged


    Electrical Connectors > Connectors


    Optoelectronics > Lamps


    Power Products > Battery


    Power Products > Circuit Breaker


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type