Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics SLU100ASA - Monitor,  Phase;  10 A;  550 VAC;  8;


View larger image
Product Rating:
1 out of 5 1 out of 5
atc phase monitor slu100asa
octal base , no damage to equipment upon failure (failed safe)
Read more of this review > >
ATC Diversified Electronics
Monitor, Phase; 10 A; 550 VAC; 8; 0 to degC; cULus Listed, CE Marked
$108.55 (Each)
Mfr Part#: SLU100ASA
Allied Stock#: 993-0003
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

27 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1215
 
 
Pricing
Standard Pricing:
1 - 5$108.548     
6 - 14$97.197     
15 - 24$89.227     
25+$82.233     



OverviewSpecsReviews (1)AccessoriesSimilar Products


The popular ATC-Diversified Electronics SLU Series Universal Phase Monitors provide cost-effective protection against premature equipment failure caused by voltage faults on 3-phase systems (Delta or Wye). A single SLU Phase Monitoring Relay can be easily adjusted for the voltage, percent unbalance and fault delay requirements to protect against unbalanced voltages or single-phasing on applications up to 700 VAC.

With normal operating voltage present on all three phases in the proper sequence, the internal relay will energize (pick-up). When an incorrect phase sequence, phase loss, under-voltage, over-voltage, frequency shift or unbalance condition occurs greater than the settings, the internal relay will de-energize. When all conditions return to normal, the relay will energize when the adjustable restart delay has expired.

Both Delta and Wye systems may be monitored. In Wye systems, connections to neutral are not required.

Protects Against:
  • Phase Loss
  • Phase Reversal
  • Over/Under Voltage
  • Phase Unbalance
  • Over/Under Frequency
  • Phase Shift
  • Auto Ranging

    Specifications:

  • Automatic or Manual Reset
  • Phase Unbalance: 2% to 10%, Adjustable
  • Fault Delay: 0.1 to 25 Sec, Adjustable
  • Restart: 0.5 to 300 Sec, Adjustable (Auto Restart)
  • Relay Rating: 10 A @ 240 VAC
  • UL and Canadian UL Listed

  • Temperature, Operating:0 to +55 °C
    5
    0% Total Reviews: 1 1 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    100%  
    atc phase monitor slu100asa Review Rating: 1
    Reviewed By: Robert on 10/24/2007 7:16:26 PM
    Tech Level: Expert knowledge - Ownership: 1 month to 6 months
    Pros: octal base , no damage to equipment upon failure (failed safe)
    Cons: unit failure within 20 hrs of operation
    Other thoughts: unit was installed in nema 4 enclosure and heavily surge protected
    2 out of 3 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    Terminal Block Accessories > End Stops / Covers / Brackets


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type