Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


ATC Diversified Electronics SLA230ASA - Relay; E-Mech; Phase Monitor; SPDT; Cu


View larger image
Product Rating:
ATC Diversified Electronics
Relay; E-Mech; Phase Monitor; SPDT; Cur-Rtg 10A; Ctrl-V 190-270AC; Vol-Rtg 240AC
$115.98 (Each)
Mfr Part#: SLA230ASA
Allied Stock#: 993-0001
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

40 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1215
 
 
Pricing
Standard Pricing:
1 - 5$115.980     
6 - 14$103.890     
15 - 24$95.340     
25+$87.890     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Designed to protect 3-phase equipment against phase loss, under voltage and phase reversal conditions. The SLA Series sets the standard for phase monitors. With normal operating voltages applied in the proper ABC sequence, the internal relay will energize (pickup). When incorrect phase sequence or phase loss occurs or the 3-phase voltages fall below the drop-out voltage, the relay will de-energize (drop-out). Both Delta and Wye systems may be monitored. In Wye systems, connections to the neutral are not required.

Protects Against:
  • Phase Loss
  • Under Voltage
  • Phase Reversal

    Specifications:
  • Drop-Out Voltage: Single-Phase — 83% of Nom.; 3-Phase — 90% of Nom.
  • Phase Sequence: ABC (Will Not Operate on CBA Sequence)
  • Automatic Reset
  • Operating Temperature: 0°C to +55°C

  • Brand/Series:SLA Series
    Contact Form:SPDT
    Current, Rating:10 A
    Dimensions:2.28 in. L x 1.75 in. W x 3.10 in. H
    Function:Phase Monitor
    Power, Rating:345 VA
    Relay Type:Electro Mechanical
    Standards:cULus, UL, CSA
    Termination:Plug-In
    Voltage, Control:270 VAC
    Voltage, Rating:240 VAC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circular Connectors > Circular Connectors


    Power Products > Power Supply

    Power-One
    SEE 218-0329 HD24-4.8-AG


    Is this product relevant? Yes | No
    $112.29
    Each



    Power Products > Transformer


    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    Terminal Block Accessories > Jumpers / Bridges


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Relay Type Function Contact Form Current, Rating Voltage, Control
    ATC Diversified Electronics
    Relay; E-Mech; Phase Monitor; DPDT; Cur-Rtg 3A; Ctrl-V 430-480AC; Vol-Rtg 600AC; SMT
    Electro Mechanical Phase Monitor DPDT 3 A 480 VAC $251.33
    Each