Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Soldering Equipment  > Tips  > Weller ET Series Remove last refinement


Cooper Tools ETA - Tip; St.Steel; Screwdriver; 0.062 in T


View larger image
Product Rating:
Cooper Tools
Tip; St.Steel; Screwdriver; 0.062 in Tip Width; 0.032 in Thick.; 0.625in.Tip Length
$4.69 (Each)
Mfr Part#: ETA
Allied Stock#: 984-0210
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

280 can ship immediately.
On Order: 110

Request Lead Time
Datasheet
Catalog Page #1999
 
 
Pricing
Standard Pricing:
1 - 4$4.690     
5 - 24$4.570     
25 - 49$4.480     
50 - 99$4.410     
100+$4.373     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products
Tip, Stainless Steel, Screwdriver Style Tip, Reach - .625 inches, Width - .062 inches, Tip Thickness - .032 inches
  • The sensor hole in the base of the tip is fitted with a stainless steel liner to prevent the tip from seizing to the sensor
  • ET Series Tip for the PES51 Soldering Pencel
  • Fits tools EC1201A, EC1204A, PES50, PES51 and WCC101

    The sensor hole in th tip is fitted with a stainless steel liner to prevent the tip from seizing to the sensor.

  • Brand/Series:ET Series
    For Use With:PES51 soldering pencil
    Height:0.125 in.
    Length:5.375 in.
    Material, Base:Stainless Steel
    Thickness:0.032 in.
    Tip Reach:0.625 in.
    Tip Style:Screwdriver
    Weight:0.023 lbs.
    Width:2.125 in.
    Width, Tip:0.062 in.

    Production Aids > Bottles


    Soldering Equipment > Solder Aid Kit


    Soldering Equipment > Sponges / Cleaning Systems / Wools

    People Also Bought
    You may also want to consider these products other people have purchased.*
    Cooper Tools
    SPONGE


    Is this product relevant? Yes | No
    $1.64
    Each



    Stations > Traditional Thermal Stations

    $124.95
    Each



    Tips > Weller ET Series


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type