Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Tools Remove last refinement


Cooper Tools 170M - Tool;  Shear Cutter;  5 in.;  11/32 in


View larger image
Product Rating:
4 out of 5 4 out of 5
Good Cutters
Accurately constructed, good cutting edges, nice tight point on cutting end, spring load well selected.
Read more of this review > >
Cooper Tools
Tool; Shear Cutter; 5 in.; 11/32 in.; 1/2 in.; 5/64 in.; Red
$7.94 (Each)
Mfr Part#: 170M
Allied Stock#: 984-0170
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

137 can ship immediately.
On Order: 102

Request Lead Time
Datasheet
Catalog Page #1947
 
 
Pricing
Standard Pricing:
1 - 4$7.940     
5 - 24$7.220     
25 - 49$6.620     
50 - 99$6.110     
100+$5.727     



OverviewSpecsReviews (1)AccessoriesSimilar Products
5 inch general puprose Shearcutter with Red Grips, Diagonal Cut,
  • Jaw Type: Flush
  • Jaw Length: 3/4 inch
  • Head Width: 11/32 inches
  • Head Thickness: 1/2 inches
  • Tip Dimensions: 5/64 inches


  • 5" Low Profile, General Purpose Cutter
  • Superior Blade By-Pass Shear Cutting Action
  • Better Cuts With Half the Effort
  • Greatly Reduced Mechanical Shock Delivered to the Work
  • 170M, 175M Feature Light Blue Grips
  • 170D, 175D Feature Static-Dissipative Black Grips
  • 175M, 175D Feature Safety Clips
  • 170D, 175D Especially Hardened and Plated

  • Color, Handle:Red
    Length, Jaw:11⁄32 in.
    Length, Overall:5 in.
    Thickness, Jaw:5⁄64 in.
    Tool Type:Shear Cutter
    Width, Jaw:1⁄2 in.
    5
    0% Total Reviews: 1 4 out of 5
    4
    100%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Good Cutters Review Rating: 4
    Reviewed By: Scott on 1/23/2008 9:20:20 AM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: Accurately constructed, good cutting edges, nice tight point on cutting end, spring load well selected.
    Cons: Pivot required a bit of lubrication to get smooth action from cutters.
    Other thoughts: Bought these for home hobby work to eliminate mechanical shock to circuit board components. Good value, would purchase again.
    Did you find this review useful?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Production & Prototyping Supplies > Tools

    $15.58
    Each



    Solder > Wire


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type