My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Optoelectronics
> Optocouplers / Optoisolators
View More
PerkinElmer Optoelectronics Optoelectronics >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
$4.52
(Each)
Mfr Part#:
VTL5C3
Allied Stock#:
980-0710
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
22865
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1590
Pricing
Standard Pricing:
1 - 49
$4.520
50 - 99
$3.700
100 - 249
$3.030
250 - 499
$2.770
500+
$2.450
Overview
Specs
Reviews (0)
Accessories
Similar Products
Isolator, Analog Optical, Axial leaded, 2.0 V @ 20 mA (LED, 40 mA (Max.) (LED), -40 degC, 75 degC
This light tight package which houses a light source and one or more photoconductive cells. Through control of the input current or applied voltage, the output resistance can be varied. The output resistance can be made to switch between ""on"" and ""off"" state or made to track the input signal in an analog manner.
High input-to-output voltage isolation.
True resistance element output.
SIngle or dual element outputs available.
Low cost
Suitable for AC or DC use
Wide range of input to output characteristics
Low drive current.
Current, Forward
:
40 mA (Max.) (LED)
Temperature, Operating, Maximum
:
75 °C
Temperature, Operating, Minimum
:
-40 °C
Voltage, Forward
:
2.0 V @ 20 mA (LED)
Voltage, Isolation
:
2500 V (RMS) (Min.) @ 70% Rel. Humidity
Voltage, Reverse
:
3.0 V (Max.) (Break Down) @ 25 °C
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Optoelectronics > Optocouplers / Optoisolators
PerkinElmer Optoelectronics
Optical Isolator, 7.3 Slope, 112db, Very High Temperature Coefficient
Is this product relevant?
Yes
|
No
$7.59
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
Is this product relevant?
Yes
|
No
$5.86
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
Is this product relevant?
Yes
|
No
$8.34
Each
PerkinElmer Optoelectronics
ANALOG OPTOISOLATOR
Is this product relevant?
Yes
|
No
$7.20
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
Is this product relevant?
Yes
|
No
$4.97
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
Is this product relevant?
Yes
|
No
$4.36
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
Is this product relevant?
Yes
|
No
$6.43
Each
Silonex
Optocoupler; 2.0 V (Max.) @ 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Is this product relevant?
Yes
|
No
$1.78
Each
Silonex
Optocoupler; 2.5 V (Max.) @ 16 mA; 25 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Is this product relevant?
Yes
|
No
$2.29
Each
Variable Resistor (Potentiometers) > Trimmers
Bourns
Trimmer; Cermet; Rest 200 Kilohms; PCB; 15 Turns; Pwr-Rtg 0.75W
Is this product relevant?
Yes
|
No
$1.34
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
$6.43
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
$4.36
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.0 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
$4.97
Each
PerkinElmer Optoelectronics
Optical Isolator, 7.3 Slope, 112db, Very High Temperature Coefficient
$7.59
Each
PerkinElmer Optoelectronics
Optocoupler; Isolation Voltage: 2500rms; 2mA Max, 50v Max, 4 pin
$4.63
Each
PerkinElmer Optoelectronics
Vactrol, Axial; 2.8 V @ 20 mA (LED); 40 mA (Max.) (LED); -40 degC; 75 degC
$7.51
Each
PerkinElmer Optoelectronics
ANALOG OPTOISOLATOR
$7.20
Each
PerkinElmer Optoelectronics
Optocoupler; Isolation Voltage: 2500rms; 4mA Max, 250V Max, 4 pin
$4.54
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.