Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Production Aids  > Heat Guns and Kits Remove last refinement


Cooper Tools 6966C - Heat Gun;  250 W;  750 to 800 deg. F


View larger image
Product Rating:
Cooper Tools
Heat Gun; 250 W; 750 to 800 deg. F
$160.18 (Each)
Mfr Part#: 6966C
Allied Stock#: 972-6966
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

56 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1996
 
 
Pricing
Standard Pricing:
1 - 4$160.180     
5 - 24$148.520     
25 - 49$140.700     
50 - 99$136.680     
100+$134.209     
Recommended Accessories

OverviewSpecsReviews (0)Accessories

Ruggedly constructed, yet weighing only 13 oz., the 6966C is comfortable to the grip, easy to use, and the handle remains cool to the touch even after extended use. There is a convenient 3-way switch at the trigger position. A 3⁄8" air stream from the nozzle directs the heat to the exact area desired. Air flow temperature at the nozzle reaches approximately 750°F to 800°F in seconds. A six-foot three-wire cord assures maximum operational flexibility. Specifications. Temperature: 750°-800°F. 120 volts AC, three-wire grounded plug, six-foot cord. Includes heat gun, six-foot cord, suspension ring, and shrink tubing reflectors, reducing baffle, precision reflector. ESD safe.

Epoxy curing, drying and cooling. Approximately 750 °F to 800 °F hot air at nozzle. 3-wire grounded plug 6 ’ power cord.

Power Output:250 W
Temperature, Variable:750 to 800 deg. F

Guns > Tips and Accessories

People Also Bought
You may also want to consider these products other people have purchased.*

Connectors, Wire & Cable > Cable Management


Guns > Tips and Accessories


Production & Prototyping Supplies > Tools


Soldering Equipment > Sponges / Cleaning Systems / Wools

Cooper Tools
SPONGE


Is this product relevant? Yes | No
$1.64
Each



Stations > Traditional Thermal Stations

$124.95
Each


Cooper Tools
Solder Sta/120V 60w Output


Is this product relevant? Yes | No
$169.50
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type