Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Transformer Accessories  > PT Series Terminal Covers Remove last refinement


Triad Magnetics SP-310 - Transformer,  PC Audio; Pri:0.1 Ohms;


View larger image
Product Rating:
Triad Magnetics
Transformer, PC Audio; Pri:0.1 Ohms; MIL-T-27E; 150VDC; 300Hz to 100KHz; 50mW; 150VDC
$2.99 (Each)
Mfr Part#: SP-310
Allied Stock#: 967-2536
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

948 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #951
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$2.990     
10 - 24$2.646     
25 - 49$2.343     
50 - 99$2.273     
100 - 249$2.212     
250+$2.173     



OverviewSpecsReviews (0)Accessories


Triad high reliability audio transformers from Triad Magnetics provide the durability and precision required in today's demanding designs. These transformers are available for a wide variety of applications. The line of Red Spec audio transformers is designed and constructed to meet the rigid requirements of MIL-T-27E. These transformers feature an epoxy molded case, gold plated leads and exceptional operation from 300 Hz to 150 kHz.

Impedance, Primary:0.1 Ohms
Resistance DC, Primary:15 Ohms
Type:Audio
Voltage, Rating:150 VDC
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Power Products > Transformer


Switches, Relays, & Control > Relays


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type