Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Transformer Remove last refinement


Triad Magnetics F-401U - Transformer,  chassis mt,  pri:115VAC,


View larger image
Product Rating:
Triad Magnetics
Transformer, chassis mt, pri:115VAC, sec:24VAC, 10A, leads, 50/60Hz
$59.88 (Each)
Mfr Part#: F-401U
Allied Stock#: 967-8482
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

81 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #950
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 9$59.880     
10 - 24$52.900     
25 - 49$46.670     
50 - 99$45.340     
100 - 249$44.080     
250+$43.319     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.

Triad Magnetics offers a full choice of Triad power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations.

Brand/Series:F Series
Configuration:Bobbin
Current, Secondary:10 A
Dimensions:3-7/16"W×4-1/8"H×3-3/4"D
Frequency:50/60 Hz
Length, Lead:7 "
Mounting Hole Centers:2.75 "
Mounting Type:Panel/Chassis
Number of Outlets:2
Phase:1
Standards:UL
Temperature, Operating:+35 °C
Termination:Leadwires
Type:Power
Voltage, Primary:115 VAC
Voltage, Secondary:24 (C.T.) VAC
Weight:8 lbs.
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Capacitors


Actives and Passives > Diodes

$4.22
Each


HVCA
Bridge Rectifier; 600V; 400A; 420V; 35A


Is this product relevant? Yes | No
$3.83
Each



Electronic Enclosures > Plastic, Clamshell


Fuse Accessories > Holders

$2.90
Each



Switches, Relays, & Control > Switches


Terminal Block Accessories > Markers/Tags/Sleeves

Molex
INSULATING/MARKER STRIP, NON-FEED-THRU


Is this product relevant? Yes | No
$2.46
Each


Molex
INSULATING/MARKER STRIP, NON-FEED-THRU


Is this product relevant? Yes | No
$0.99
Each



Terminal Blocks and Strips > Terminal Strip Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type