Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Discrete Devices  > TRIACs Remove last refinement


NTE Electronics, Inc. NTE56026 - TRIAC;  Isolated TO48;  600 V;  4 mA (


View larger image
Product Rating:
NTE Electronics, Inc.
TRIAC; Isolated TO48; 600 V; 4 mA (Max.); 40 A; 40 A; 1 degC/W; -65 degC; 110
$24.77 (Each)
Mfr Part#: NTE56026
Allied Stock#: 935-8458
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

14 can ship immediately.
819 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1889
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$24.770     
25 - 99$23.160     
100 - 249$20.610     
250+$19.836     



OverviewSpecsReviews (0)AccessoriesSimilar Products




Current, DC Gate-Trigger:50 mA (Gate + ; Gate -), 80 mA (Gate - ; Gate +)
Current, DC Holding:60 mA (Max.)
Current, Off-State, Peak:4 mA (Max.)
Current, On-State, Average, Maximum:40 A
Current, On-State, RMS, Maximum:40 A
Current, Surge, Non-Repetitive Peak Forward:400 A @ 60 Hz, 350 A @ 50 Hz
Dissipation, Gate-Power, Average:750 mW
Package Type:Isolated TO48
Resistance, Thermal, Junction to Case:1 °C⁄W
Temperature, Operating, Maximum:110 °C
Temperature, Operating, Minimum:-65 °C
Voltage, DC Gate-Trigger:2.5 V (Max.)
Voltage, Repetitive Peak Off State:600
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Accessories > Fan Filter, Filter Kits and Screens


Dials and Knobs > Knobs


Discrete Devices > TRIACs


Indicators > Panel Mount


Switches, Relays, & Control > Sensors


Switches, Relays, & Control > Switches


Variable Resistor (Potentiometers) > Potentiometers


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type